Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTSC010BBACopy
Newark Part No.12N1631
Product RangeXTSC Series
Also Known AsGTIN UPC EAN: 782116602803
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $509.290 |
| 5+ | $485.780 |
| 10+ | $463.870 |
| 25+ | $423.830 |
| 50+ | $399.110 |
Price for:Each
Minimum: 1
Multiple: 1
$509.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTSC010BBACopy
Newark Part No.12N1631
Product RangeXTSC Series
Also Known AsGTIN UPC EAN: 782116602803
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
No. of PhasesThree Phase
Power Rating7.5kW
No. of Poles3 Pole
Current Rating10A
Supply Voltage Min200VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeXTSC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
Power Rating
7.5kW
Current Rating
10A
Supply Voltage Max
690VAC
Product Range
XTSC Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
