Print Page
0603ESDA2-TR2
ESD Protection Device, 60 V, 0603, 2 Pins, 14 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA2-TR2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62W1542RL
Cut Tape62W1542
Your Part Number
17,288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.587 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 50+ | $0.380 |
| 100+ | $0.264 |
| 250+ | $0.243 |
| 500+ | $0.221 |
| 1000+ | $0.206 |
| 2500+ | $0.195 |
| 5000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA2-TR2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62W1542RL
Cut Tape62W1542
Technical Datasheet
Clamping Voltage Vc Max60V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 0603ESDA2-TR2 is a bidirectional PolySurg™ ESD Suppressor Diode protects valuable high-speed data circuits from ESD damage without distorting data signals as a result of its ultra-low (0.15pF maximum) capacitance. It is ideal ESD protection for high frequency and low voltage applications.
- Very low leakage current
- Fast response time
- Halogen-free
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio, Imaging, Video & Vision, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
14V
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 0603ESDA2-TR2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate