Print Page
1025HC30-RTR
Fuse, Surface Mount, 30 A, Fast Acting, 250 V, 72 V, 3912, 1025HC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC30-RTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AJ0605RL
Cut Tape50AJ0605
Product Range1025HC Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.310 | $8.31 |
| Total Price | $8.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 5+ | $7.790 |
| 10+ | $7.190 |
| 25+ | $6.680 |
| 50+ | $6.330 |
| 100+ | $5.930 |
| 250+ | $5.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC30-RTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AJ0605RL
Cut Tape50AJ0605
Product Range1025HC Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style3912
Product Range1025HC Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
SVHCLead (17-Jan-2022)
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
Lead (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
1025HC Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Alternatives for 1025HC30-RTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability