Print Page
1245HC80-RTR
Fuse, Surface Mount, 80 A, Fast Acting, 125 V, 72 V, 4818 [1245 Metric], 1245HC Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS 1245HC80-RTR Fuse, Surface Mount, 80 A, Fast Acting, 125 V, 72 V, 4818 [1245 Metric], 1245HC Series](https://mexico.newark.com/productimages/standard/en_US/31AJ8916-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part No1245HC80-RTRCopy
Newark Part No.
Re-Reel31AJ8915
Cut Tape31AJ8915
Product Range1245HC Series
Your Part Number
8,901 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.800 | $9.80 |
| Total Price | $9.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1245HC80-RTRCopy
Newark Part No.
Re-Reel31AJ8915
Cut Tape31AJ8915
Product Range1245HC Series
Technical Datasheet
Fuse Current80A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC72V
Fuse Case Style4818 [1245 Metric]
Product Range1245HC Series
Breaking Capacity Current AC500A
Breaking Capacity Current DC1kA
SVHCLead
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
500A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
1245HC Series
Breaking Capacity Current DC
1kA
Technical Docs (2)
Alternatives for 1245HC80-RTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate