Print Page
2822HC100-RTR
Fuse, Surface Mount, 100 A, High Current, 72 V, 7.7mm x 6mm x 4.3mm, 2822HC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC100-RTRCopy
Newark Part No.
Re-Reel52AK7956
Cut Tape52AK7956
Product Range2822HC Series
Your Part Number
1,674 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.290 | $11.29 |
| Total Price | $11.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 10+ | $8.910 |
| 25+ | $8.250 |
| 50+ | $7.570 |
| 100+ | $7.070 |
| 250+ | $6.780 |
| 500+ | $6.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC100-RTRCopy
Newark Part No.
Re-Reel52AK7956
Cut Tape52AK7956
Product Range2822HC Series
Technical Datasheet
Fuse Current100A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style7.7mm x 6mm x 4.3mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
100A
Voltage Rating VAC
-
Fuse Case Style
7.7mm x 6mm x 4.3mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
72V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Alternatives for 2822HC100-RTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate