Print Page
AGC-8-R
Fuse, Cartridge, Fast Acting, 8 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGC-8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K8314
Product RangeAGC Series
Your Part Number
155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $2.090 |
| 25+ | $2.040 |
| 50+ | $2.010 |
| 100+ | $1.960 |
| 250+ | $1.920 |
| 500+ | $1.870 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGC-8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K8314
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current8A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
8A
Fuse Size Metric
6.3mm x 32mm
Product Range
AGC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for AGC-8-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability