Print Page
AMLV12V56C250
TVS Varistor, 40 V, 56 V, AMLV Series, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV12V56C250 TVS Varistor, 40 V, 56 V, AMLV Series, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/71AJ7845-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV12V56C250Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AJ7846RL
Cut Tape71AJ7846
Product RangeAMLV Series
Your Part Number
4,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 10+ | $0.482 |
| 25+ | $0.460 |
| 50+ | $0.442 |
| 100+ | $0.407 |
| 250+ | $0.364 |
| 500+ | $0.333 |
| 1000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV12V56C250Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AJ7846RL
Cut Tape71AJ7846
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeAMLV Series
Clamping Voltage Vc Max110V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
40V
Product Range
AMLV Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate