Print Page
B0810-2R5105-R
CAP, 1F, 2.5V, SUPER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0810-2R5105-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44W3823
Product RangePowerStor B Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.460 |
| 25+ | $1.370 |
| 50+ | $1.330 |
| 100+ | $1.320 |
| 250+ | $1.270 |
| 500+ | $1.200 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0810-2R5105-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44W3823
Product RangePowerStor B Series
Capacitance1F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.5ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height13mm
Product RangePowerStor B Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
Can
ESR
0.5ohm
Product Length
-
Product Height
13mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
PowerStor B Series
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Alternatives for B0810-2R5105-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate