Print Page
BK/ABC-18-R
Fuse, Cartridge, Fast Acting, 18 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", ABC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-18-R
Newark Part No.48K9322
Product RangeABC Series
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.350 |
10+ | $5.340 |
25+ | $5.340 |
50+ | $4.940 |
100+ | $4.930 |
250+ | $4.930 |
500+ | $4.930 |
1000+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-18-R
Newark Part No.48K9322
Product RangeABC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current18A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeABC Series
Breaking Capacity Current AC400A
Product Overview
The BK/ABC-18-R is a 18A/250VAC fast acting Cartridge Fuse with ceramic tube and nickel-plated brass end cap. This ABC-series cartridge fuse has ceramic body allows for higher amp/volt rating combinations.
- 0.1mV Typical voltage drop
- 0.00465Ω Typical DC cold resistance
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
18A
Fuse Size Metric
6.3mm x 32mm
Product Range
ABC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability