Print Page
BK/GLD-1-1-2
Indicating Fuse, 1.5 A, GLD Series, 125 V, Fast Acting
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLD-1-1-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93F9215
Product RangeGLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $38.120 |
| 250+ | $36.110 |
Price for:Each
Minimum: 100
Multiple: 100
$3,812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLD-1-1-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93F9215
Product RangeGLD Series
Technical Datasheet
Alarm Indicating Fuse Type-
Fuse Current1.5A
Product RangeGLD Series
Voltage Rating VAC125V
Voltage Rating VDC-000V
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
-
Product Range
GLD Series
Voltage Rating VDC
-000V
SVHC
To Be Advised
Fuse Current
1.5A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for BK/GLD-1-1-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate