Print Page
BK/GMC-8-R
Fuse, Cartridge, Time Delay, 8 A, 125 V, 5mm x 20mm, 0.2" x 0.79", GMC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMC-8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9603
Product RangeGMC Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 10+ | $7.140 |
| 25+ | $7.080 |
| 50+ | $7.010 |
| 100+ | $6.870 |
| 250+ | $6.660 |
| 500+ | $4.460 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMC-8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9603
Product RangeGMC Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current8A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMC Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
200A
Fuse Current
8A
Fuse Size Metric
5mm x 20mm
Product Range
GMC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability