Print Page
BK/HRJ
Fuseholder, In-Line, 32V, 20A, SFE and 1/4" Fuses, Wire Leaded, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HRJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94F6743
Product RangeHR Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.140 |
| 5+ | $27.250 |
| 10+ | $22.580 |
| 25+ | $20.250 |
| 50+ | $18.690 |
| 100+ | $17.440 |
| 250+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$31.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HRJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94F6743
Product RangeHR Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHR Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (08-Jul-2021)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
HR Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/HRJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability