Print Page
BK/MDA-8-R
Fuse, Cartridge, Time Delay, 8 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9708
Product RangeMDA Series
Your Part Number
1,180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 5+ | $4.260 |
| 10+ | $4.150 |
| 25+ | $4.030 |
| 50+ | $3.920 |
| 100+ | $3.820 |
| 250+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9708
Product RangeMDA Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current8A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/MDA-8-R is a 8A Time-delay Fuse with ceramic tube and nickel-plated brass end caps. Ceramic body allows for higher amp/volt rating combinations. Inventory consolidation by replacing MDL fuses allows for reduced SKU investment and minimizing potential for misapplying fuse. The MDA fuse is designed to meet 248-14 standards.
- 0.0135Ω Typical DC cold resistance
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
8A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/MDA-8-R
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate