Print Page
BK/MDL-6-1/4-R
Fuse, Cartridge, Time Delay, 6.25 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-6-1/4-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9787
Product RangeMDL Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.330 |
| 25+ | $1.320 |
| 50+ | $1.300 |
| 100+ | $1.280 |
| 250+ | $1.250 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-6-1/4-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9787
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.25A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Industrial, Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
6.25A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability