Print Page
BK/PCC-3-R
Fuse, PCB Leaded, 3 A, 250 V, PC-Tron Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCC-3-RCopy
Newark Part No.48K9807
Product RangePC-Tron Series
Your Part Number
1,443 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCC-3-RCopy
Newark Part No.48K9807
Product RangePC-Tron Series
Technical Datasheet
Fuse Current3A
Voltage Rating VAC250V
Product RangePC-Tron Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/PCC-3-R is a PC-Tron-series 3A 250VAC sub miniature, fast acting PCB Fuse with radial leaded case style. It features line side protection, board washable. Ideal for high voltage DC supplementary over-current protection to provide individual protection for components or internal circuits in equipment applications.
- 0.1" Lead length (straight)
Applications
Safety
Technical Specifications
Fuse Current
3A
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Alternatives for BK/PCC-3-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate