Print Page
BK/S501-6.3-R
Fuse, Cartridge, Fast Acting, 6.3 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S501 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-6.3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9918
Product RangeS501 Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $7.350 |
| 25+ | $5.820 |
| 50+ | $4.770 |
| 100+ | $3.960 |
| 250+ | $3.370 |
| 500+ | $2.910 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-6.3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9918
Product RangeS501 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6.3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS501 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
S501 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/S501-6.3-R
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability