Print Page
BK1-HPG-615E
Cartridge Fuse Holder, 1 Pole, 30 A, 600 VAC, Quick Connect, 10 mm x 38 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK1-HPG-615ECopy
Newark Part No.39AJ5784
Product RangeHP Series
Your Part Number
2,408 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $146.400 |
Price for:Each
Minimum: 1
Multiple: 1
$146.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK1-HPG-615ECopy
Newark Part No.39AJ5784
Product RangeHP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held10mm x 38mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHP Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
HP Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability