Print Page
CMS1-1-R
Inductor, Common Mode, 4.5 µH, CMS Series, 7 A, 9.4mm x 7.2mm x 2.6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-1-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K6819
Re-Reel52K9507RL
Cut Tape52K9507
Product RangeCMS Series
Your Part Number
717 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 25+ | $3.530 |
| 100+ | $3.330 |
| 250+ | $3.130 |
| 500+ | $2.920 |
| 1000+ | $2.730 |
| 5000+ | $2.570 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.620 |
| 6000+ | $3.550 |
| 10000+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-1-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K6819
Re-Reel52K9507RL
Cut Tape52K9507
Product RangeCMS Series
Technical Datasheet
DC Current Rating7A
Inductance4.5µH
DC Resistance Max0.0027ohm
Product RangeCMS Series
Impedance-
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
DC Current Rating
7A
DC Resistance Max
0.0027ohm
Impedance
-
Inductor Case / Package
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.5µH
Product Range
CMS Series
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for CMS1-1-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate