Print Page
CMS1-14-R
Inductor, Surface Mount, 205 µH, CMS Series, 850 mA, 9.4mm x 7.2mm x 2.6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-14-RCopy
Newark Part No.52K9512
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$4,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-14-RCopy
Newark Part No.52K9512
Product RangeCMS Series
Technical Datasheet
DC Current Rating850mA
Inductance205µH
DC Resistance Max0.186ohm
Product RangeCMS Series
Impedance-
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
DC Current Rating
850mA
DC Resistance Max
0.186ohm
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
SVHC
No SVHC (17-Jan-2022)
Inductance
205µH
Product Range
CMS Series
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate