Print Page
CMS1-7-R
INDUCTOR, SMD, 41.5UH
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-7-RCopy
Newark Part No.
Re-Reel73AC9823
Cut Tape73AC9823
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.460 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.210 |
| 25+ | $3.990 |
| 50+ | $3.700 |
| 100+ | $3.390 |
| 250+ | $3.010 |
| 500+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-7-RCopy
Newark Part No.
Re-Reel73AC9823
Cut Tape73AC9823
Product RangeCMS Series
DC Current Rating2.6A
Inductance41.5µH
DC Resistance Max0.019ohm
Product RangeCMS Series
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Impedance-
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
DC Current Rating
2.6A
DC Resistance Max
0.019ohm
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Inductor Case / Package
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
41.5µH
Product Range
CMS Series
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
SVHC
No SVHC (10-Jun-2022)
Alternatives for CMS1-7-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate