Print Page
DR73-8R2-R
Power Inductor (SMD), 8.2 µH, 2.19 A, Shielded, 2.66 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-8R2-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7360
Cut Tape52K7564
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1350 | $1.180 | $1,593.00 |
| Total Price | $1,593.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1350+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1350+ | $1.280 |
| 2700+ | $1.240 |
| 6750+ | $1.210 |
| 13500+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-8R2-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7360
Cut Tape52K7564
Product RangeDR Series
Inductance8.2µH
RMS Current (Irms)2.19A
Inductor ConstructionShielded
Saturation Current (Isat)2.66A
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCTo Be Advised
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
RMS Current (Irms)
2.19A
Saturation Current (Isat)
2.66A
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (1)
Alternatives for DR73-8R2-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate