Print Page
DR74-4R7-R
Power Inductor (SMD), 4.7 µH, 3.34 A, Shielded, 4.37 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-4R7-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7377
Cut Tape52K7579
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $1.360 | $1,496.00 |
| Total Price | $1,496.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1100+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.990 |
| 2200+ | $1.870 |
| 4400+ | $1.770 |
| 6600+ | $1.660 |
| 11000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-4R7-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel27K7377
Cut Tape52K7579
Product RangeDR Series
Inductance4.7µH
RMS Current (Irms)3.34A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)4.37A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.37A
DC Resistance Max
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.34A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Product Length
7.6mm
Product Height
4.35mm
Alternatives for DR74-4R7-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate