Print Page
EHCSA025M2210810T
Hybrid Aluminium Electrolytic Capacitor, 220 µF, ± 20%, 25 V, Radial Can - SMD, 0.022 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHCSA025M2210810TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5275
Product RangeEHCSA Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 10+ | $1.080 |
| 15+ | $1.010 |
| 25+ | $0.936 |
| 50+ | $0.863 |
| 125+ | $0.793 |
| 250+ | $0.720 |
| 500+ | $0.647 |
Price for:Each
Minimum: 5
Multiple: 5
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHCSA025M2210810TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5275
Product RangeEHCSA Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeEHCSA Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.022ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
EHCSA Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate