Print Page
EHCSA035M4700606T
Hybrid Aluminium Electrolytic Capacitor, 47 µF, ± 20%, 35 V, Radial Can - SMD, 0.06 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHCSA035M4700606TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5291
Product RangeEHCSA Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.488 |
| 20+ | $0.481 |
| 30+ | $0.473 |
| 50+ | $0.465 |
| 100+ | $0.426 |
| 250+ | $0.384 |
| 500+ | $0.342 |
| 1000+ | $0.335 |
Price for:Each
Minimum: 10
Multiple: 10
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHCSA035M4700606TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5291
Product RangeEHCSA Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeEHCSA Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.06ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
EHCSA Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
6mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate