Print Page
GLR-10
Fuse, Industrial / Power, GLR Series, 10 A, 300 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLR-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28F034
Product RangeGLR Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
| 5+ | $20.980 |
| 10+ | $17.380 |
| 25+ | $15.580 |
| 50+ | $14.390 |
| 100+ | $13.420 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$23.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLR-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28F034
Product RangeGLR Series
Technical Datasheet
Product RangeGLR Series
Fuse Current10A
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Alternatives for GLR-10
2 Products Found
Product Overview
The GLR-10 is a 10A/300VAC fast acting low voltage In-line Supplementary Fuse with glass tube and non-rejecting style.
- 10kA Interrupting rating
Applications
Safety, Lighting
Technical Specifications
Product Range
GLR Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability