Print Page
HB1020-2R5505-R
Supercapacitor, 5 F, 2.5 V, Radial Leaded, -10%, +30%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1020-2R5505-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44W4202
Product RangeHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.430 |
| 25+ | $3.190 |
| 50+ | $2.940 |
| 100+ | $2.860 |
| 500+ | $2.810 |
| 1000+ | $2.750 |
| 2500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1020-2R5505-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44W4202
Product RangeHB Series
Technical Datasheet
Capacitance5F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.1ohm
Product Diameter10.5mm
Product Length-
Product Width-
Product Height22.3mm
Product RangeHB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
-
ESR
0.1ohm
Product Length
-
Product Height
22.3mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
10.5mm
Product Width
-
Product Range
HB Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate