Print Page
HC1-1R7-R
Power Inductor (SMD), 1.7 µH, 22.3 A, Shielded, 22.2 A, HC1 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC1-1R7-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27K7596
Cut Tape52K7591
Product RangeHC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $5.390 | $1,347.50 |
| Total Price | $1,347.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $5.390 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $4.780 |
| 2000+ | $4.590 |
| 4000+ | $4.330 |
| 8000+ | $4.090 |
| 12000+ | $3.970 |
| 20000+ | $3.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC1-1R7-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27K7596
Cut Tape52K7591
Product RangeHC1 Series
Technical Datasheet
Inductance1.7µH
RMS Current (Irms)22.3A
Inductor ConstructionShielded
Saturation Current (Isat)22.2A
Product RangeHC1 Series
Power Inductor Case13mm x 13mm x 10mm
Inductance Tolerance± 15%
DC Resistance Max2mohm
Product Length13mm
Product Width13mm
Product Height10mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.7µH
Inductor Construction
Shielded
Product Range
HC1 Series
Inductance Tolerance
± 15%
Product Length
13mm
Product Height
10mm
RMS Current (Irms)
22.3A
Saturation Current (Isat)
22.2A
Power Inductor Case
13mm x 13mm x 10mm
DC Resistance Max
2mohm
Product Width
13mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HC1-1R7-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate