Print Page
HCM1103-R47-R
Power Inductor (SMD), 470 nH, 20 A, Shielded, 26 A, HCM1103 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-R47-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65T1255
Product RangeHCM1103 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $1.870 |
Price for:Each
Minimum: 4000
Multiple: 4000
$7,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-R47-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65T1255
Product RangeHCM1103 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Product RangeHCM1103 Series
Saturation Current (Isat)26A
Power Inductor Case11.5mm x 10.3mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max2mohm
Product Length11.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
26A
Inductor Case / Package
-
DC Resistance Max
2mohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
20A
Product Range
HCM1103 Series
Power Inductor Case
11.5mm x 10.3mm x 3mm
Inductance Tolerance
± 20%
Product Length
11.5mm
Product Height
3mm
Technical Docs (2)
Alternatives for HCM1103-R47-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate