Print Page
HCM1A0503V2-100-R
Power Inductor (SMD), AEC-Q200, 10 µH, 2.8 A, Shielded, 2.3 A, HCM1A0503V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0503V2-100-RCopy
Newark Part No.41AH3831
Product RangeHCM1A0503V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0503V2-100-RCopy
Newark Part No.41AH3831
Product RangeHCM1A0503V2 Series
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeHCM1A0503V2 Series
Power Inductor Case5.4mm x 5.2mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.108ohm
Product Length5.4mm
Product Width5.2mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A0503V2 Series
Inductor Case / Package
-
DC Resistance Max
0.108ohm
Product Width
5.2mm
SVHC
To Be Advised
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.3A
Power Inductor Case
5.4mm x 5.2mm x 2.8mm
Inductance Tolerance
± 20%
Product Length
5.4mm
Product Height
2.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate