Print Page
HCM1A0703V2-150-R
Power Inductor (SMD), AEC-Q200, 15 µH, 2.6 A, Shielded, 3.6 A, HCM1A0703V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0703V2-150-RCopy
Newark Part No.41AH3866
Product RangeHCM1A0703V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0703V2-150-RCopy
Newark Part No.41AH3866
Product RangeHCM1A0703V2 Series
Inductance15µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Power Inductor Case7mm x 6.6mm x 3mm
Product RangeHCM1A0703V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max110mohm
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 3mm
Inductor Case / Package
-
DC Resistance Max
110mohm
Product Width
6.6mm
SVHC
To Be Advised
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.6A
Product Range
HCM1A0703V2 Series
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
3mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate