Print Page
HCM1A0703V2-2R2-R
Power Inductor (SMD), AEC-Q200, 2.2 µH, 7 A, Shielded, 8.5 A, HCM1A0703V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0703V2-2R2-RCopy
Newark Part No.41AH3869
Product RangeHCM1A0703V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0703V2-2R2-RCopy
Newark Part No.41AH3869
Product RangeHCM1A0703V2 Series
Inductance2.2µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case7mm x 6.6mm x 3mm
Product RangeHCM1A0703V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0155ohm
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 3mm
Inductor Case / Package
-
DC Resistance Max
0.0155ohm
Product Width
6.6mm
SVHC
To Be Advised
RMS Current (Irms)
7A
Saturation Current (Isat)
8.5A
Product Range
HCM1A0703V2 Series
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
3mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate