Print Page
HCM1A0805V2-100-R
Power Inductor (SMD), AEC-Q200, 10 µH, 4 A, Shielded, 6.2 A, HCM1A0805V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0805V2-100-RCopy
Newark Part No.41AH3891
Product RangeHCM1A0805V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0805V2-100-RCopy
Newark Part No.41AH3891
Product RangeHCM1A0805V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Power Inductor Case8.1mm x 8mm x 5.4mm
Product RangeHCM1A0805V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length8.1mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
8.1mm x 8mm x 5.4mm
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
4A
Saturation Current (Isat)
6.2A
Product Range
HCM1A0805V2 Series
Inductance Tolerance
± 20%
Product Length
8.1mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate