Print Page
HFB-R
Fuse Holder, Cartridge In Line, 1 Fuse, Thermoplastic Rubber, 30A, 32V, IP67, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHFB-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88K4558
Product RangeHFB Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.700 |
| 5+ | $30.240 |
| 10+ | $28.790 |
| 25+ | $28.060 |
| 50+ | $27.330 |
| 100+ | $25.860 |
| 250+ | $25.140 |
| 5000+ | $24.410 |
Price for:Each
Minimum: 1
Multiple: 1
$31.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHFB-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88K4558
Product RangeHFB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFB Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HFB Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for HFB-R
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability