Print Page
KR-5R5V334-R
Supercapacitor, PowerStor®, EDLC, 0.33 F, 5.5 V, PC Pin, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5V334-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48M4934
Product RangeKR Series
Your Part Number
661 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.500 |
| 25+ | $3.430 |
| 50+ | $3.360 |
| 100+ | $3.290 |
| 500+ | $3.210 |
| 1000+ | $3.140 |
| 2500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5V334-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48M4934
Product RangeKR Series
Technical Datasheet
Capacitance0.33F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR50ohm
Product Diameter11.5mm
Product Length-
Product Width-
Product Height12.7mm
Product RangeKR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
50ohm
Product Length
-
Product Height
12.7mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
KR Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Alternatives for KR-5R5V334-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability