Print Page
KVW-5R0C684-R
Supercapacitor, 0.68 F, 5 V, Radial Leaded, -20%, +80%, 5.5 mm, 1000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVW-5R0C684-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM6373
Product RangeKVW Series
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 25+ | $13.410 |
| 100+ | $11.250 |
| 250+ | $10.170 |
| 500+ | $9.440 |
| 1000+ | $9.250 |
| 2500+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVW-5R0C684-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM6373
Product RangeKVW Series
Technical Datasheet
Capacitance0.68F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter20.8mm
Product Length-
Product Width-
Product Height10.5mm
Product RangeKVW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.68F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.5mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
20.8mm
Product Width
-
Product Range
KVW Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate