Print Page
MLVC13V045C550
TVS Varistor, High Energy, 32 V, 45 V, MLVC Series, 105 V, 1210 [3225 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC13V045C550 TVS Varistor, High Energy, 32 V, 45 V, MLVC Series, 105 V, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/28AJ5352-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V045C550Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AJ5363RL
Cut Tape28AJ5363
Product RangeMLVC Series
Your Part Number
2,899 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.665 |
| 50+ | $0.628 |
| 100+ | $0.591 |
| 250+ | $0.557 |
| 500+ | $0.536 |
| 1000+ | $0.509 |
| 2500+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V045C550Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AJ5363RL
Cut Tape28AJ5363
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC32V
Voltage Rating VDC45V
Product RangeMLVC Series
Clamping Voltage Vc Max105V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
32V
Product Range
MLVC Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
280A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
105V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC13V045C550
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate