Print Page
PHVL-3R9V255-R
SUPERCAPACITOR, 2.5F, 3.9V, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHVL-3R9V255-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45AJ6816
Product RangePHVL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.880 |
| 5+ | $29.040 |
| 10+ | $24.430 |
| 25+ | $22.130 |
| 100+ | $20.600 |
| 500+ | $20.140 |
| 1000+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$32.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHVL-3R9V255-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45AJ6816
Product RangePHVL Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)3.9V
Capacitor TerminalsThrough Hole
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature5000 hours @ 85°C
Capacitor Case / PackageRadial
Capacitor MountingThrough Hole
ESR0.08ohm
Product Diameter-
Product Length21.3mm
Product Width11mm
Product Height23mm
Product RangePHVL Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
Through Hole
Lead Spacing
5.3mm
Capacitor Case / Package
Radial
ESR
0.08ohm
Product Length
21.3mm
Product Height
23mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3.9V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
11mm
Product Range
PHVL Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate