Print Page
POE13W2VERS-R
Transformer, PoE, 13 Watt, 5V, 1.6A, 3.3V, 1.6A, 100µH, 1:0.529:0.265:0.176 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE13W2VERS-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4617
Cut Tape27K8845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 140 | $9.760 | $1,366.40 |
| Total Price | $1,366.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 140+ | $9.760 |
Full Reel
| Quantity | Price |
|---|---|
| 140+ | $9.320 |
| 420+ | $9.260 |
| 700+ | $8.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE13W2VERS-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4617
Cut Tape27K8845
Technical Datasheet
Compatible WithPoE
Transformer TypePoE LAN
No. of Ports1 Port
Turns Ratio1:0.529:0.265:0.176
Transformer MountingSurface Mount
Inductance100µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
PoE
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
To Be Advised
Transformer Type
PoE LAN
Turns Ratio
1:0.529:0.265:0.176
Inductance
100µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate