Print Page
PS04LTVA1
ESD Protection Device, 25 V, 0402, 2 Pins, 5 VDC, PolySurg Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPS04LTVA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel01T0604RL
Cut Tape01T0604
Product RangePolySurg Series
Your Part Number
3,460 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.775 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 50+ | $0.649 |
| 100+ | $0.584 |
| 250+ | $0.530 |
| 500+ | $0.466 |
| 1000+ | $0.420 |
| 2500+ | $0.351 |
| 5000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPS04LTVA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel01T0604RL
Cut Tape01T0604
Product RangePolySurg Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage5VDC
Power Dissipation Pd-
Product RangePolySurg Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0402
Operating Voltage
5VDC
Product Range
PolySurg Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate