Print Page
PTS181224V150
Resettable Fuse, PPTC, 1812 (4532 Metric), PolyTron PTS1812 Series, 24 VDC, 1.5 A, 3 A, 1.5 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS181224V150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29T5174RL
Cut Tape29T5174
Product RangePolyTron PTS1812 Series
Your Part Number
1,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.418 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.398 |
| 25+ | $0.378 |
| 50+ | $0.365 |
| 100+ | $0.348 |
| 250+ | $0.330 |
| 500+ | $0.238 |
| 1000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS181224V150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29T5174RL
Cut Tape29T5174
Product RangePolyTron PTS1812 Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolyTron PTS1812 Series
Voltage Rating24VDC
Holding Current1.5A
Trip Current3A
Time to Trip1.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolyTron PTS1812 Series
Holding Current
1.5A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
3A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for PTS181224V150
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate