Print Page
PTSAHT120630V016
Resettable Fuse, PPTC, 1206 (3216 Metric), PTSAHT1206 Series, 30 VDC, 160 mA, 800 mA, 0.1 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSAHT120630V016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AJ7706
Product RangePTSAHT1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSAHT120630V016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AJ7706
Product RangePTSAHT1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSAHT1206 Series
Voltage Rating30VDC
Holding Current160mA
Trip Current800mA
Time to Trip0.1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
800mA
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PTSAHT1206 Series
Holding Current
160mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability