Print Page
SD12-1R5-R
Power Inductor (SMD), 1.5 µH, 2.19 A, Shielded, 2.08 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD12-1R5-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27K8967
Cut Tape52K7659
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3800 | $2.460 | $9,348.00 |
| Total Price | $9,348.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3800+ | $2.500 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $2.460 |
| 7600+ | $2.390 |
| 19000+ | $2.330 |
| 38000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
2.08A
SVHC
To Be Advised
RMS Current (Irms)
2.19A
Product Range
SD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate