Print Page
SR-5-5A-AP
Fuse, PCB Leaded, 5 A, 250 V, SR-5 Series, Time Delay, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5-5A-APCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K6459
Product RangeSR-5 Series
Your Part Number
833 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.120 |
| 25+ | $1.760 |
| 50+ | $1.580 |
| 100+ | $1.460 |
| 250+ | $1.370 |
| 500+ | $1.290 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5-5A-APCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K6459
Product RangeSR-5 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC250V
Product RangeSR-5 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
5A
Product Range
SR-5 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for SR-5-5A-AP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability