Print Page
TR/3216FF10-R
Fuse, Surface Mount, 10 A, Fast Acting, 24 V, 1206 [3216 Metric], Chip 3216FF Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS TR/3216FF10-R Fuse, Surface Mount, 10 A, Fast Acting, 24 V, 1206 [3216 Metric], Chip 3216FF Series](https://mexico.newark.com/productimages/standard/en_US/4566303.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF10-RCopy
Newark Part No.
Re-Reel56P2706
Cut Tape56P2706
Product RangeChip 3216FF Series
Your Part Number
2,968 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF10-RCopy
Newark Part No.
Re-Reel56P2706
Cut Tape56P2706
Product RangeChip 3216FF Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216FF Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC150A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
150A
SVHC
No SVHC (08-Jul-2021)
Blow Characteristic
Fast Acting
Voltage Rating VDC
24V
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate