TV1625-3R0256-R
Supercapacitor, 25 F, PC Pin, -10%, +30%, 7.5 mm, 1000 hours @ 65°C

Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $9.500 |
| 25+ | $7.990 |
| 50+ | $7.250 |
| 100+ | $6.750 |
| 500+ | $6.640 |
| 1000+ | $6.550 |
| 2500+ | $6.440 |
Product Information
Alternatives for TV1625-3R0256-R
1 Product Found
Product Overview
The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
- 3.0V operating voltage for high power and high energy
- Ultra-low ESR for high power density
- Large capacitance for high energy density
- UL recognized
Technical Specifications
25F
PC Pin
7.5mm
Can
0.018ohm
-
28.4mm
-40°C
-
-
-10%, +30%
1000 hours @ 65°C
Through Hole
16.5mm
-
TV Series
65°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate