Print Page
TV1860-3R0107-R
Supercapacitor, 100 F, PC Pin, -10%, +30%, 7.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV1860-3R0107-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AC6975
Product RangeTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 30+ | $24.080 |
| 60+ | $23.750 |
| 90+ | $23.410 |
| 150+ | $23.080 |
| 300+ | $22.740 |
| 750+ | $22.090 |
| 1500+ | $21.650 |
Price for:Each
Minimum: 30
Multiple: 30
$722.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV1860-3R0107-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AC6975
Product RangeTV Series
Technical Datasheet
Capacitance100F
Voltage(DC)-
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.011ohm
Product Diameter18.5mm
Product Length-
Product Width-
Product Height60.5mm
Product RangeTV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.011ohm
Product Length
-
Product Height
60.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
-
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
18.5mm
Product Width
-
Product Range
TV Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability