Print Page
UP1B-1R5-R
Power Inductor (SMD), 1.5 µH, 4.2 A, Unshielded, 4.5 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-1R5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27K9272
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $1.480 |
| 1800+ | $1.400 |
| 4500+ | $1.370 |
| 9000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-1R5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27K9272
Product RangeUP1B Series
Inductance1.5µH
RMS Current (Irms)4.2A
Saturation Current (Isat)4.5A
Product RangeUP1B Series
DC Resistance Max0.02ohm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
4.5A
DC Resistance Max
0.02ohm
RMS Current (Irms)
4.2A
Product Range
UP1B Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate