Print Page
UP1B-3R3-R
Power Inductor (SMD), UNI-PAC™, 3.3 µH, 2.9 A, Unshielded, 3 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-3R3-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9280
Cut Tape52K7871
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $1.770 | $1,593.00 |
| Total Price | $1,593.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.520 |
| 1800+ | $1.450 |
| 4500+ | $1.410 |
| 9000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-3R3-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9280
Cut Tape52K7871
Product RangeUP1B Series
Inductance3.3µH
Product RangeUP1B Series
DC Resistance Max0.0428ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
DC Resistance Max
0.0428ohm
SVHC
To Be Advised
Product Range
UP1B Series
Inductance Tolerance
± 20%
Alternatives for UP1B-3R3-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate