Print Page
UP1B-680-R
Power Inductor (SMD), UNI-PAC™, 68 µH, 580 mA, Unshielded, 670 mA, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-680-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9286
Cut Tape52K7877
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $1.830 | $1,647.00 |
| Total Price | $1,647.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.580 |
| 1800+ | $1.500 |
| 4500+ | $1.460 |
| 9000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-680-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9286
Cut Tape52K7877
Product RangeUP1B Series
Technical Datasheet
Inductance68µH
Product RangeUP1B Series
DC Resistance Max0.732ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
DC Resistance Max
0.732ohm
SVHC
To Be Advised
Product Range
UP1B Series
Inductance Tolerance
± 20%
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate