Print Page
VPH5-0155TR-R
STANDARD INDUCTOR, 22.3UH, 1.7A 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH5-0155TR-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K9519
Cut Tape52K7950
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 115 | $14.750 | $1,696.25 |
| Total Price | $1,696.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 115+ | $14.750 |
Full Reel
| Quantity | Price |
|---|---|
| 115+ | $12.210 |
| 230+ | $11.590 |
| 575+ | $11.300 |
| 1150+ | $10.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH5-0155TR-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K9519
Cut Tape52K7950
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel22.3µH
Inductance22.3µH
RMS Current, Parallel1.7A
Saturation Current, Parallel1.05A
DC Resistance Max, Parallel0.0711ohm
Leakage Inductance0.235µH
SVHCTo Be Advised
Technical Specifications
Product Range
VERSA-PAC Series
Inductance
22.3µH
Saturation Current, Parallel
1.05A
Leakage Inductance
0.235µH
Inductance, Parallel
22.3µH
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.0711ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate